GBU4G | Diotec

Diotec bridge rectifier, 280 V, 400 V (RRM), 4 A, SIL, GBU4G

Order No.: 09S4186
EAN: 4099879037268
MPN:
GBU4G
Series: GBU
GBU4G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
100 pcs.
0.3094 €
250 pcs.
0.2428 €
500 pcs.
0.2190 €
1000 pcs.
0.1761 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, GBU4G, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 280 V
Rated current 4 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 1,000 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No