GBU2K-LV-T | Diotec

Diotec bridge rectifier, 560 V, 800 V (RRM), 2 A, GBU, GBU2K-LV-T

Order No.: 62A176
MPN:
GBU2K-LV-T
Series: GBU
GBU2K-LV-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.62 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6188 €
25 pcs.
0.5117 €
100 pcs.
0.4165 €
300 pcs.
0.3689 €
600 pcs.
0.2975 €
*incl. VAT plus shipping costs
Subject to prior sale

Low Vf Single Phase Diode Bridge Rectifier, GBU2K-LV-T, Diotec

Features

  • Four diodes in bridge configuration
  • Low forward voltage drop VF
  • Energy saving
  • High forward surge current rating
  • Free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBU
Input voltage 560 V
Rated current 2 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 20 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No