GBU12G-T | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 12 A, GBU, GBU12G-T
Unit Price (€ / pc.)
0.9401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Single Phase Diode Bridge Rectifier, GBU12G-T, Diotec
Features
- Four diodes in bridge configuration
- UL recognized
- Free-standing or on heatsink
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 280 V | |
| Rated current | 12 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Original Packaging | Bar with 20 pieces |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |