GBU10G-T | Diotec
Diotec bridge rectifier, 280 V, 400 V (RRM), 10 A, GBU, GBU10G-T
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.1662 €
100 pcs.
1.0591 €
300 pcs.
0.9401 €
600 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Bridge Rectifier, GBU10G-T, Diotec
Features
- For free-standing or heatsink assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBU | |
| Input voltage | 280 V | |
| Rated current | 10 A | |
| Voltage V RRM (peak reverse voltage) | 400 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bar with 20 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |