GBU10A-T | Diotec

Diotec bridge rectifier, 35 V, 50 V (RRM), 10 A, GBU, GBU10A-T

Order No.: 62A130
MPN:
GBU10A-T
Series: GBU
GBU10A-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
1.4637 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
25 pcs.
1.1662 €
100 pcs.
1.0591 €
300 pcs.
0.9401 €
600 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

Single Phase Bridge Rectifier, GBU10A-T, Diotec

Features

  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBU
Input voltage 35 V
Rated current 10 A
Voltage V RRM (peak reverse voltage) 50 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bar with 20 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No