GBI40M | Diotec
Diotec bridge rectifier, 700 V, 1000 V (RRM), 40 A, GBI, GBI40M
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.34 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3447 €
25 pcs.
1.0829 €
100 pcs.
0.9758 €
250 pcs.
0.8687 €
500 pcs.
0.7854 €
*incl. VAT plus shipping costs
Subject to prior sale
Single Phase Diode Bridge Rectifier, GBI40M, Diotec
Features
- Four diodes in bridge configuration
- Reverse voltage up to 1600 V
- High forward surge current rating
- Free-standing or heatsink operation
- Protected against reverse assembly
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- AC/DC converters
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | GBI | |
| Input voltage | 700 V | |
| Rated current | 40 A | |
| Voltage V RRM (peak reverse voltage) | 1000 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Bulk with 500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |