GBI25W | Diotec

Diotec bridge rectifier, 800 V, 1600 V (RRM), 25 A, GBI, GBI25W

Order No.: 62A114
MPN:
GBI25W
Series: GBI
GBI25W Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
678.30 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
0.6783 €

Single Phase Diode Bridge Rectifier, GBI25W, Diotec

Features

  • Four diodes in bridge configuration
  • High voltage bridge rectifier
  • Free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBI
Input voltage 800 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 1600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No