GBI20B | Diotec
Diotec bridge rectifier, 70 V, 100 V (RRM), 20 A, SIL, GBI20B
Unit Price (€ / pc.)
0.4046 € *
Available in 4 Days: 4,500 pcs. - if ordered today
Bridge rectifier, GBI20B, DIOTEC
Features
- For free-standing or heatsink assembly
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | SIL | |
Input voltage | 70 V | |
Rated current | 20 A | |
Voltage V RRM (peak reverse voltage) | 100 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Bulk with 500 pieces |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |