GBI15K | Diotec

Diotec bridge rectifier, 560 V, 800 V (RRM), 15 A, SIL, GBI15K

Order No.: 09S4153
EAN: 4099879036933
MPN:
GBI15K
Series: GBI
GBI15K Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.6545 € *
Available in 4 Days: 33,500 pcs. - if ordered today
Total Price:
0.65 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6545 €
25 pcs.
0.5236 €
100 pcs.
0.4641 €
250 pcs.
0.4165 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
Subject to prior sale

Diode bridge rectifier, GBI15K, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial or industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 560 V
Rated current 15 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bulk with 500 pieces
MSL MSL 1
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No