GBI15J-LX-T | Diotec

Diotec bridge rectifier, 420 V, 600 V (RRM), 15 A, GBI, GBI15J-LX-T

Order No.: 62A086
MPN:
GBI15J-LX-T
Series: GBI
GBI15J-LX-T Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.6307 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
946.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.6307 €

Low Vf Single Phase Diode Bridge Rectifier, GBI15J-LX-T, Diotec

Features

  • Four diodes in bridge configuration
  • Low forward voltage drop VF
  • Energy saving
  • UL recognized
  • High forward surge current rating
  • Free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure GBI
Input voltage 420 V
Rated current 15 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Bar with 15 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No