DBI25-16A | Diotec

Diotec 3-phase bridge rectifier, 800 V, 1600 V (RRM), 25 A, DBI-A, DBI25-16A

Order No.: 62A074
MPN:
DBI25-16A
Series: DBI
DBI25-16A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,220.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.0698 €

Three Phase Diode Bridge Rectifier, DBI25-16A, Diotec

Features

  • Six diodes in bridge configuration
  • UL recognized
  • Large clearance and creepage
  • Single screw assembly
  • Isolated case
  • Compliant to RoHS

Applications

  • 50/60 Hz 3~ Mains Rectification
  • Power Supplies
  • Battery Charger
  • Drive Inverter
  • HVAC Devices
  • Commercial grade
Technical specifications
Filter Property Value
Version 3-phase
Assembly THT
Enclosure DBI-A
Input voltage 800 V
Rated current 25 A
Voltage V RRM (peak reverse voltage) 1600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bar with 15 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No