DBI25-12A | Diotec
Diotec 3-phase bridge rectifier, 560 V, 1200 V (RRM), 25 A, DBI-A, DBI25-12A
Unit Price (€ / pc.)
4.046 € *
Available in 4 Days: 2,925 pcs. - if ordered today
Three Phase Diode Bridge Rectifier, DBI25-12A, Diotec
Features
- Six diodes in bridge configuration
- UL recognized
- Large clearance and creepage
- Single screw assembly
- Isolated case
- Compliant to RoHS
Applications
- 50/60 Hz 3~ Mains Rectification
- Power Supplies
- Battery Charger
- Drive Inverter
- HVAC Devices
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | DBI-A | |
| Input voltage | 560 V | |
| Rated current | 25 A | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bar with 15 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |