DBI25-08A | Diotec

Diotec 3-phase bridge rectifier, 280 V, 800 V (RRM), 20 A, DBI-A, DBI25-08A

Order No.: 62A070
MPN:
DBI25-08A
Series: DBI
DBI25-08A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available in 4 Days: 615 pcs. - if ordered today
Total Price:
1,099.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
3.6652 €

Three Phase Diode Bridge Rectifier, DBI25-08A, Diotec

Features

  • Six diodes in bridge configuration
  • UL recognized
  • Large clearance and creepage
  • Single screw assembly
  • Isolated case
  • Compliant to RoHS

Applications

  • 50/60 Hz 3~ Mains Rectification
  • Power Supplies
  • Battery Charger
  • Drive Inverter
  • HVAC Devices
  • Commercial grade
Technical specifications
Filter Property Value
Version 3-phase
Assembly THT
Enclosure DBI-A
Input voltage 280 V
Rated current 20 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bar with 15 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No