DBI20-12B | Diotec

Diotec 3-phase bridge rectifier, 560 V, 1200 V (RRM), 20 A, DBI-B, DBI20-12B

Order No.: 62A066
MPN:
DBI20-12B
Series: DBI
DBI20-12B Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
4.046 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1,213.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
300 pcs.
4.046 €

Three Phase Bridge Rectifier, DBI20-12B, Diotec

Features

  • UL recognized
  • Large clearance and creepage
  • Single screw assembly
  • Isolated case
  • Compliant to RoHS

Applications

  • 50/60 Hz 3~ Mains Rectification
  • Power Supplies
  • Battery Charger
  • Drive Inverter
  • HVAC Devices
  • Commercial grade
Technical specifications
Filter Property Value
Version 3-phase
Assembly THT
Enclosure DBI-B
Input voltage 560 V
Rated current 20 A
Voltage V RRM (peak reverse voltage) 1200 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bar with 15 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No