DBI20-08B | Diotec
Diotec 3-phase bridge rectifier, 280 V, 800 V (RRM), 20 A, DBI-B, DBI20-08B
Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 8 Weeks
Three Phase Bridge Rectifier, DBI20-08B, Diotec
Features
- UL recognized
- Large clearance and creepage
- Single screw assembly
- Isolated case
- Compliant to RoHS
Applications
- 50/60 Hz 3~ Mains Rectification
- Power Supplies
- Battery Charger
- Drive Inverter
- HVAC Devices
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Assembly | THT | |
| Enclosure | DBI-B | |
| Input voltage | 280 V | |
| Rated current | 20 A | |
| Voltage V RRM (peak reverse voltage) | 800 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Original Packaging | Bar with 15 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |