DB50-08 | Diotec

Diotec 3-phase bridge rectifier, 280 V, 800 V (RRM), 50 A, DB, DB50-08

Order No.: 62A060
MPN:
DB50-08
Series: DB
DB50-08 Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
3.6771 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3.68 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6771 €
10 pcs.
3.2487 €
50 pcs.
2.8084 €
*incl. VAT plus shipping costs
Subject to prior sale

Three Phase Diode Bridge Rectifier, DB50-08, Diotec

Features

  • Six diodes in bridge configuration
  • UL recognized
  • Fast-on terminals
  • Isolated aluminium baseplate
  • Compliant to RoHS

Applications

  • 50/60 Hz 3~ Mains Rectification
  • Power Supplies
  • Battery Charger
  • Drive Inverter
  • HVAC Devices
  • Commercial grade
Technical specifications
Filter Property Value
Version 3-phase
Assembly THT
Enclosure DB
Input voltage 280 V
Rated current 50 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 50 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No