DB35-10 | Diotec Semiconductor

Diotec Semiconductor 3-phase bridge rectifier, 700 V, 1 kV (RRM), 35 A, flat bridge, DB35-10

Order No.: 62A562
EAN: 4099879039231
MPN:
DB35-10
Series: DB
DB35-10 Diotec Semiconductor Bridge Rectifiers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9393 € *
Available in 4 Days: 50 pcs. - if ordered today
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
50 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale

Three Phase Diode Bridge Rectifier, DB35-10, DIOTEC

Features

  • Fast-on terminals
  • UL recognized
  • Isolated aluminium baseplate

Applications

  • 50/60 Hz mains rectification
  • Power supplies
Technical specifications
Filter Property Value
Version 3-phase
Assembly screw mounting
Enclosure flat bridge
Input voltage 700 V
Rated current 35 A
Voltage V RRM (peak reverse voltage) 1 kV
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Customs tariff number 85411000
Original Packaging Bulk with 1 piece
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes