B80S2A-SLIM | Diotec
Diotec SMD bridge rectifier, 80 V, 160 V (RRM), 2.3 A, SO-DIP, B80S2A-SLIM
Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 7,500 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
100 pcs.
0.2106 €
250 pcs.
0.1809 €
500 pcs.
0.1202 €
1500 pcs.
0.0962 €
*incl. VAT plus shipping costs
Subject to prior sale
Bridge rectifier, B80S2A-SLIM, DIOTEC
Features
- Slim profile
- Low VF reduces power losses
- High surge current rating IFSM
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIP | |
| Input voltage | 80 V | |
| Rated current | 2.3 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |