B80FS | Diotec
Diotec SMD bridge rectifier, 80 V, 160 V (RRM), 1 A, SO-DIP, B80FS
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
100 pcs.
0.2487 €
250 pcs.
0.2130 €
500 pcs.
0.1416 €
1500 pcs.
0.1135 €
*incl. VAT plus shipping costs
Subject to prior sale
Bridge rectifier, B80FS, DIOTEC
Features
- Slim profile package
- Low reverse recovery time
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- Rectification of medium frequencies
- Audio power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIP | |
| Input voltage | 80 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 160 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 1,500 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |