B380S2A-SLIM | Diotec

Diotec SMD bridge rectifier, 380 V, 800 V (RRM), 2.3 A, SO-DIP, B380S2A-SLIM

Order No.: 09S3862
EAN: 4099879036469
MPN:
B380S2A-SLIM
Series: B..S
B380S2A-SLIM Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2975 € *
Available in 4 Days: 6,000 pcs. - if ordered today
Total Price:
0.30 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2975 €
100 pcs.
0.2106 €
250 pcs.
0.1809 €
500 pcs.
0.1202 €
1500 pcs.
0.0962 €
*incl. VAT plus shipping costs
Subject to prior sale

Bridge rectifier, B380S2A-SLIM, DIOTEC

Features

  • Slim profile
  • Low VF reduces power losses
  • High surge current rating IFSM
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SO-DIP
Input voltage 380 V
Rated current 2.3 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1,500 pieces
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No