B380FD | Diotec

Diotec bridge rectifier, 380 V, 800 V (RRM), 1 A, DIL, B380FD

Order No.: 62A050
MPN:
B380FD
Series: B..FD
B380FD Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2570 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
771.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2570 €

Fast Recovery Bridge Rectifier, B380FD, Diotec

Features

  • UL recognized
  • Low reverse recovery time
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Audio Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure DIL
Input voltage 380 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15