B380C7000A | Diotec

Diotec bridge rectifier, 380 V, 800 V (RRM), 7 A, SIL-4, B380C7000A

Order No.: 62A048
MPN:
B380C7000A
Series: B..C
B380C7000A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.9520 € *
Available in 4 Days: 3,000 pcs. - if ordered today
Total Price:
476.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9520 €

Single Phase Diode Bridge Rectifier, B380C7000A, Diotec

Features

  • Four diodes in bridge configuration
  • UL recognized
  • For free-standing or heatsink assembly
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL-4
Input voltage 380 V
Rated current 7 A
Voltage V RRM (peak reverse voltage) 800 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes