B250FS | Diotec

Diotec SMD bridge rectifier, 250 V, 600 V (RRM), 1 A, SO-DIL SLIM, B250FS

Order No.: 62A044
MPN:
B250FS
Series: B..FS
B250FS Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.1418 € *
Available in 4 Days: 1,500 pcs. - if ordered today
Total Price:
212.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1500 pcs.
0.1418 €

Fast Recovery SMD Bridge Rectifier, B250FS, Diotec

Features

  • UL recognized
  • Low reverse recovery time
  • Compliant to RoHS

Applications

  • Rectification of medium frequencies
  • Audio Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SO-DIL SLIM
Input voltage 250 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 1,500 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15