B250FD | Diotec

Diotec bridge rectifier, 250 V, 600 V (RRM), 1 A, DIP-4, B250FD

Order No.: 09S3847
EAN: 4099879036384
MPN:
B250FD
Series: B..FD
B250FD Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2511 € *
Available in 4 Days: 2,000 pcs. - if ordered today
Total Price:
753.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.2511 €

Bridge rectifier, B250FD, DIOTEC

Features

  • Low reverse recovery time
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • Rectification of medium frequencies
  • Audio power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure DIP-4
Input voltage 250 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 600 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 1 piece
Customs tariff number 85411000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead
RoHS conform Yes
SVHC free No