B125FD | Diotec
Diotec bridge rectifier, 125 V, 250 V (RRM), 1 A, DIP-4, B125FD
Unit Price (€ / pc.)
0.2392 € *
Standard delivery time from the manufacturer is: 8 Weeks
Bridge rectifier, B125FD, DIOTEC
Features
- Low reverse recovery time
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- Rectification of medium frequencies
- Audio power supplies
- Commercial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | THT | |
| Enclosure | DIP-4 | |
| Input voltage | 125 V | |
| Rated current | 1 A | |
| Voltage V RRM (peak reverse voltage) | 250 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead |
| RoHS conform | Yes |
| SVHC free | No |