B125D | Diotec

Diotec bridge rectifier, 125 V, 250 V (RRM), 1 A, DIL, B125D

Order No.: 52A130
EAN: 4099879038142
MPN:
B125D
Series: B..D
B125D Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.2083 € *
Available: 110 pcs.
Total Price:
0.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.2083 €

Bridge rectifier, B125D, DIOTEC

Features

  • Four diodes in bridge configuration
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure DIL
Input voltage 125 V
Rated current 1 A
Voltage V RRM (peak reverse voltage) 250 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Original Packaging Bar with 50 pieces
Customs tariff number 85411000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol, lead