B125C7000A | Diotec

Diotec bridge rectifier, 125 V, 250 V (RRM), 4 A, SIL, B125C7000A

Order No.: 09S3836
EAN: 4099879036339
MPN:
B125C7000A
Series: B..C
B125C7000A Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available in 4 Days: 28,000 pcs. - if ordered today
Total Price:
464.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
0.9282 €

Bridge rectifier, B125C7000A, DIOTEC

Features

  • Four diodes in bridge configuration
  • For free-standing or heatsink assembly
  • UL recognized
  • Compliant to RoHS, REACH and conflict minerals

Applications

  • 50/60 Hz mains rectification
  • Power supplies
  • Commercial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly THT
Enclosure SIL
Input voltage 125 V
Rated current 4 A
Voltage V RRM (peak reverse voltage) 250 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin IN
Original Packaging Bulk with 500 pieces
Customs tariff number 85411000
Compliance
Property Value
Substance description 2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes