B125C1500B | Diotec
Diotec bridge rectifier, 125 V, 250 V (RRM), 2.3 A, SIL, B125C1500B
Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 4 Weeks
Bridge rectifier, B125C1500B, DIOTEC
Features
- For free-standing or heatsink assembly
- UL recognized
- Compliant to RoHS, REACH and conflict minerals
Applications
- 50/60 Hz mains rectification
- Power supplies
- Commercial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Version | 1-phase | |
Assembly | THT | |
Enclosure | SIL | |
Input voltage | 125 V | |
Rated current | 2.3 A | |
Voltage V RRM (peak reverse voltage) | 250 V | |
min. operating temperature | -50 °C | |
max. operating temperature | 150 °C |
Download
Logistics
Property | Value |
---|---|
Country of origin | IN |
Original Packaging | Bulk with 500 pieces |
Customs tariff number | 85411000 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |