ABS20G | Diotec

Diotec SMD bridge rectifier, 280 V, 400 V (RRM), 2 A, SO-DIL ABS 4 mm, ABS20G

Order No.: 62A022
MPN:
ABS20G
Series: ABS
ABS20G Diotec Bridge Rectifiers
Image may differ
Unit Price (€ / pc.)
0.0731 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
365.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
5000 pcs.
0.0731 €

SMD Single Phase Bridge Rectifier, ABS20G, Diotec

Features

  • 4 mm pitch for high creepage and clearance
  • Compliant to RoHS

Applications

  • 50/60 Hz Mains Rectification
  • Power Supplies
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Version 1-phase
Assembly SMD
Enclosure SO-DIL ABS 4 mm
Input voltage 280 V
Rated current 2 A
Voltage V RRM (peak reverse voltage) 400 V
min. operating temperature -50 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15