ABS15S | Diotec
Diotec SMD bridge rectifier, 850 V, 1200 V (RRM), 2 A, SO-DIL ABS 4 mm, ABS15S
Unit Price (€ / pc.)
0.0581 € *
Available in 4 Days: 10,000 pcs. - if ordered today
SMD Single Phase Diode Bridge Rectifier, ABS15S, Diotec
Features
- Four diodes in bridge configuration
- 4 mm pitch for high creepage and clearance
- Compliant to RoHS
Applications
- 50/60 Hz Mains Rectification
- Power Supplies
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Assembly | SMD | |
| Enclosure | SO-DIL ABS 4 mm | |
| Input voltage | 850 V | |
| Rated current | 2 A | |
| Voltage V RRM (peak reverse voltage) | 1200 V | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| MSL | MSL 1 |
| Original Packaging | Reel with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |