PZTA94 | Diotec
Bipolar junction transistor, PNP, -500 mA, -400 V, SMD, SOT-223, PZTA94
Unit Price (€ / pc.)
0.357 € *
Standard delivery time from the manufacturer is: 8 Weeks
SMD High Voltage Transistor, PZTA94, Diotec
SMD High Voltage PNP Transistor
Features
- High collector-emitter voltage
- High power dissipation
- Compliant to RoHS
Applications
- Signal processing,
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Transit frequency fTmin | 50 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | -400 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | -400 V | |
| Power dissipation | 1.5 W | |
| Enclosure | SOT-223 | |
| Collector current | -500 mA | |
| Version | PNP |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Original Packaging | Reel with 4,000 pieces |
| MSL | MSL 3 |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |