PZTA42 | Diotec

Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-223, PZTA42

Order No.: 09S0393
MPN:
PZTA42
Series: PZTA
PZTA42 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available in 4 Days: 4,000 pcs. - if ordered today
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
100 pcs.
0.2023 €
250 pcs.
0.1214 €
1000 pcs.
0.0809 €
4000 pcs.
0.0647 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD High Voltage Transistor, PZTA42, Diotec

SMD High Voltage NPN Transistor

Features

  • High collector-emitter voltage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Signal processing,
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 300 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo 300 V
min. operating temperature -55 °C
Collector current 500 mA
Power dissipation 1.5 W
Enclosure SOT-223
Transit frequency fTmin 50 MHz
Version NPN
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412900
Country of origin CN
Original Packaging Reel with 4,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15