MPSA56BK | Diotec
Bipolar junction transistor, PNP, -500 mA, -80 V, THT, TO-92BK, MPSA56BK
Unit Price (€ / pc.)
0.0371 € *
Available in 4 Days: 25,000 pcs. - if ordered today
General Purpose Transistor, MPSA56BK, Diotec
General Purpose PNP Transistor
Features
- Compliant to RoHS
Applications
- Signal processing,
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | THT | |
| max.voltage between collector and emitter Vceo | -80 V | |
| Collector current | -500 mA | |
| Frequency | 100 MHz | |
| Transit frequency fTmin | 50 MHz | |
| Version | PNP | |
| Enclosure | TO-92BK | |
| Power dissipation | 0.625 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Original Packaging | Bulk with 5,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |