MPSA56 | Diotec

Bipolar junction transistor, PNP, -500 mA, -80 V, THT, TO-92, MPSA56

Order No.: 09S0385
MPN:
MPSA56
Series: MPSA
MPSA56 Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0371 € *
Available in 4 Days: 24,000 pcs. - if ordered today
Total Price:
148.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.0371 €

General Purpose Transistor, MPSA56, Diotec

General Purpose PNP Transistor

Features

  • Compliant to RoHS

Applications

  • Signal processing,
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
max.voltage between collector and emitter Vceo -80 V
Collector current -500 mA
Frequency 100 MHz
Transit frequency fTmin 50 MHz
Version PNP
Enclosure TO-92
Power dissipation 0.625 W
Logistics
Property Value
Customs tariff number 85412100
Original Packaging Ammopack with 4,000 pieces
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15