MMDT5214W | Diotec
Bipolar junction transistor, NPN, SMD, SOT-323, MMDT5214W
Unit Price (€ / pc.)
0.0828 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0828 €
100 pcs.
0.0518 €
250 pcs.
0.0311 €
1000 pcs.
0.0207 €
3000 pcs.
0.0165 €
*incl. VAT plus shipping costs
Subject to prior sale
SMD Digital Transistor, MMDT5214W, Diotec
SMD Digital NPN Transistor
Features
- Cost and space savings by integrated bias resistor combinations
- Compliant to RoHS
Applications
- Digital controls
- Switching
- Signal processing
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Power dissipation | 200 mW | |
| Enclosure | SOT-323 | |
| Transit frequency fTmin | 250 MHz | |
| Version | NPN |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85412100 |
| Country of origin | CN |
| Original Packaging | Reel with 3,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |