MMBTRC104SS | Diotec Semiconductors
Bipolar junction transistor, NPN, 50 V, SMD, SOT-23, MMBTRC104SS
Unit Price (€ / pc.)
0.0942 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0942 €
100 pcs.
0.0589 €
250 pcs.
0.0353 €
1000 pcs.
0.0236 €
3000 pcs.
0.0188 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, MMBTRC104SS, DIOTEC
SMD digital NPN Transistor.
Features
- Cost and space savings by integrated resistor combinations
Applications
- Digital controls
- Signal processing
- Switching
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | NPN | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Power dissipation | 0.2 W | |
| Transit frequency fTmin | 200 MHz | |
| Frequency | 200 MHz | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412100 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |