MMBTRC102SS | Diotec
Bipolar junction transistor, NPN, 50 V, SMD, SOT-23, MMBTRC102SS
Unit Price (€ / pc.)
0.0236 € *
Standard delivery time from the manufacturer is: 4 Weeks
NPN transistor, MMBTRC102SS, DIOTEC
SMD digital NPN Transistor.
Features
- Cost and space savings by integrated bias resistor combinations
- Compliant to RoHS, REACH, Conflict Minerals
Applications
- Digital controls
- Signal processing
- Switching
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Saturation voltage | 300 V | |
| Frequency | 200 MHz | |
| Transit frequency fTmin | 200 MHz | |
| Version | NPN | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |