MMBTRA101SS | Diotec
Bipolar junction transistor, PNP, -100 mA, SMD, SOT-23, MMBTRA101SS
Unit Price (€ / pc.)
   0.0942 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 Total Price: 
  0.94 € * 
  Price list 
 Quantity
 Price per unit*
 10 pcs.
 0.0942 €
 100 pcs.
 0.0589 €
 250 pcs.
 0.0353 €
 1000 pcs.
 0.0236 €
 3000 pcs.
 0.0188 €
  *incl. VAT plus shipping costs 
  Subject to prior sale 
 SMD Digital Transistor, MMBTRA101SS, Diotec
SMD Digital PNP Transistor
Features
- Cost and space savings by integrated bias resistor combinations
 - Compliant to RoHS
 
Applications
- Digital controls
 - Switching
 - Amplification
 - Commercial /industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| min. operating temperature | -55 °C | |
| Collector current | -100 mA | |
| Power dissipation | 200 mW | |
| Enclosure | SOT-23 | |
| Transit frequency fTmin | 200 MHz | |
| Version | PNP | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| MSL | MSL 1 | 
| Customs tariff number | 85412100 | 
| Country of origin | CN | 
| Original Packaging | Reel with 3,000 pieces | 
 Compliance        
     
 | Property | Value | 
|---|---|
| SVHC free | Yes | 
| RoHS conform | Yes | 
| Date of RoHS guidelines | 3/31/15 |