MMBTA94 | Diotec
Bipolar junction transistor, PNP, -300 mA, -400 V, SMD, SOT-23, MMBTA94
Unit Price (€ / pc.)
0.0383 € *
Available in 4 Days: 57,000 pcs. - if ordered today
PNP transistor, MMBTA94, DIOTEC
SMD high voltage PNP Transistor.
Features
- High collector-emitter voltage
- High collector current
Applications
- Signal processing
- Switching
- Amplification
- Commercial/industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| max.voltage between collector and base Vcbo | -400 V | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| Min DC gain | 25 mA | |
| max.voltage between collector and emitter Vceo | -400 V | |
| Collector current | -300 mA | |
| Saturation voltage | -750 mV | |
| Version | PNP | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.2 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |