MMBTA42-AQ | Diotec

Bipolar junction transistor, NPN, 500 mA, 300 V, SMD, SOT-23, MMBTA42-AQ

Order No.: 09S0295
MPN:
MMBTA42-AQ
Series: MMBTA
MMBTA42-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1618 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1618 €
100 pcs.
0.1012 €
250 pcs.
0.0607 €
1000 pcs.
0.0405 €
3000 pcs.
0.0324 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD High Voltage Transistor, MMBTA42-AQ, Diotec

SMD High Voltage NPN Transistor

Features

  • High collector-emitter voltage
  • High collector current
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial /industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 300 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo 300 V
min. operating temperature -55 °C
Collector current 500 mA
Power dissipation 0.25 W
Enclosure SOT-23
Transit frequency fTmin 50 MHz
Version NPN
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15