MMBT5551 | Diotec
Bipolar junction transistor, NPN, 600 mA, 160 V, SMD, SOT-23, MMBT5551
Unit Price (€ / pc.)
0.0207 € *
Available in 4 Days: 39,000 pcs. - if ordered today
SMD General Purpose Transistor, MMBT5551, Diotec
SMD General Purpose NPN Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Power dissipation | 0.25 W | |
Assembly | SMD | |
max.voltage between collector and base Vcbo | 180 V | |
Transit frequency fTmin | 300 MHz | |
max. operating temperature | 150 °C | |
Version | NPN | |
Frequency | 100 MHz | |
Enclosure | SOT-23 | |
Collector current | 600 mA | |
min. operating temperature | -55 °C | |
max.voltage between collector and emitter Vceo | 160 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |