MMBT5451SDW | Diotec
Bipolar junction transistor, NPN/PNP, 200 mA, 160 V, SMD, SOT-363, MMBT5451SDW
Unit Price (€ / pc.)
0.0352 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD General Purpose Transistor, MMBT5451SDW, Diotec
SMD General Purpose NPN+PNP Transistor
Features
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Power dissipation | 0.2 W | |
Assembly | SMD | |
Transit frequency fTmin | 300 MHz | |
max. operating temperature | 150 °C | |
Version | NPN/PNP | |
Frequency | 100 MHz | |
Enclosure | SOT-363 | |
Collector current | 200 mA | |
min. operating temperature | -55 °C | |
max.voltage between collector and emitter Vceo | 160 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 3,000 pieces |
Customs tariff number | 85412100 |
MSL | MSL 1 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |