MMBT5401-AQ | Diotec

Bipolar junction transistor, PNP, -600 mA, -150 V, SMD, SOT-23, MMBT5401-AQ

Order No.: 09S0283
MPN:
MMBT5401-AQ
Series: MMBT
MMBT5401-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0267 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
79.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0267 €

SMD General Purpose Transistor, MMBT5401-AQ, Diotec

SMD General Purpose PNP Transistor

Features

  • High collector-emitter voltage
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial grade
Technical specifications
Filter Property Value
Power dissipation 0.25 W
Assembly SMD
max.voltage between collector and base Vcbo -160 V
Transit frequency fTmin 300 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-23
Collector current -600 mA
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -150 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes