MMBT2907A | Diotec

Bipolar junction transistor, PNP, -600 mA, -60 V, SMD, SOT-23, MMBT2907A

Order No.: 09S0265
MPN:
MMBT2907A
Series: MMBT
MMBT2907A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.0183 € *
Available in 4 Days: 480,000 pcs. - if ordered today
Total Price:
54.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.0183 €

SMD General Purpose Transistor, MMBT2907A, Diotec

SMD General Purpose PNP Transistor

Features

  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power dissipation 0.25 W
Assembly SMD
max.voltage between collector and base Vcbo -60 V
Transit frequency fTmin 200 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-23
Collector current -600 mA
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -60 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes