FMMT619A | Diotec

Bipolar junction transistor, NPN, 2000 mA, 50 V, SMD, SOT-23, FMMT619A

Order No.: 09S0257
MPN:
FMMT619A
Series: FMMT
FMMT619A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.40 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4046 €
100 pcs.
0.2844 €
250 pcs.
0.2440 €
1000 pcs.
0.1630 €
3000 pcs.
0.1297 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD Low Saturation Transistor, FMMT619A, Diotec

SMD Low Saturation NPN Transistor

Features

  • High (peak) collector current
  • Low saturation voltage
  • High power dissipation
  • Compliant to RoHS

Applications

  • Switching
  • Amplification
  • LED drive
  • Small DC drives
  • Coil and actuator drives
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 50 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo 50 V
min. operating temperature -55 °C
Collector current 2000 mA
Power dissipation 0.625 W
Enclosure SOT-23
Transit frequency fTmin 100 MHz
Version NPN
Logistics
Property Value
MSL MSL 3
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 3,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15