FMMT555A | Diotec

Bipolar junction transistor, PNP, -1 A, -150 V, SMD, SOT-23, FMMT555A

Order No.: 09S0255
MPN:
FMMT555A
Series: FMMT
FMMT555A Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.1559 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
467.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
3000 pcs.
0.1559 €

SMD Medium Power Transistor, FMMT555A, Diotec

SMD Medium Power PNP Transistor

Features

  • High collector-emitter voltage
  • Medium collector-emitter voltage
  • Medium power dissipation
  • Compliant to RoHS

Applications

  • Switching
  • Amplification
  • LED drive
  • Small DC drives
  • Coil and actuator drives
  • Commercial / industrial grade
Technical specifications
Filter Property Value
Power dissipation 0.5 W
Assembly SMD
max.voltage between collector and base Vcbo -160 V
Transit frequency fTmin 100 MHz
max. operating temperature 150 °C
Version PNP
Frequency 100 MHz
Enclosure SOT-23
Collector current -1 A
min. operating temperature -55 °C
max.voltage between collector and emitter Vceo -150 V
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 3,000 pieces
Customs tariff number 85412100
MSL MSL 3
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes