DI13001 | Diotec
Bipolar junction transistor, NPN, 250 mA, 700 V, SMD, SOT-23, DI13001
Unit Price (€ / pc.)
0.0914 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD High Voltage Transistor, DI13001, Diotec
SMD High Voltage NPN Transistor
Features
- High collector-emitter voltage
- Compliant to RoHS
Applications
- Signal processing
- Switching
- Amplification
- Commercial / industrial grade
Technical specifications
| Filter | Property | Value |
|---|---|---|
| max. operating temperature | 150 °C | |
| min. operating temperature | -55 °C | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | 700 V | |
| Collector current | 250 mA | |
| Version | NPN | |
| Enclosure | SOT-23 | |
| Power dissipation | 0.8 W |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412100 |
| MSL | MSL 3 |
| Original Packaging | Reel with 3,000 pieces |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |