BDP50-16 | Diotec
Bipolar junction transistor, PNP, -3 A, -60 V, SMD, SOT-223, BDP50-16
Unit Price (€ / pc.)
0.1823 € *
Standard delivery time from the manufacturer is: 4 Weeks
SMD Power Transistor, BDP50-16, Diotec
SMD Power PNP Transistor
Features
- High collector current
- Low saturation voltage
- Two current gain groups
- Compliant to RoHS
Applications
- Switching
- AF Amplification
- Driver and output stages
- Commercial / industrial grade
Technical specifications
Filter | Property | Value |
---|---|---|
Power dissipation | 2 W | |
Assembly | SMD | |
max.voltage between collector and base Vcbo | -80 V | |
Transit frequency fTmin | 75 MHz | |
max. operating temperature | 150 °C | |
Version | PNP | |
Frequency | 100 MHz | |
Enclosure | SOT-223 | |
Collector current | -3 A | |
min. operating temperature | -55 °C | |
max.voltage between collector and emitter Vceo | -60 V |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Original Packaging | Reel with 4,000 pieces |
Customs tariff number | 85412900 |
MSL | MSL 3 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |