BDP50-16-AQ | Diotec
Bipolar junction transistor, PNP, -3 A, -60 V, SMD, SOT-223, BDP50-16-AQ
Unit Price (€ / pc.)
   0.2031 €  *  
   Standard delivery time from the manufacturer is: 8 Weeks 
 SMD Power Transistor, BDP50-16-AQ, Diotec
SMD Power PNP Transistor
Features
- High collector current
 - Low saturation voltage
 - Two current gain groups
 - Compliant to RoHS
 
Applications
- Switching
 - AF Amplification
 - Driver and output stages
 - Commercial / industrial grade
 
 Technical specifications        
      
 | Filter | Property | Value | 
|---|---|---|
| Transit frequency fTmin | 75 MHz | |
| max. operating temperature | 150 °C | |
| Frequency | 100 MHz | |
| Assembly | SMD | |
| max.voltage between collector and emitter Vceo | -60 V | |
| min. operating temperature | -55 °C | |
| max.voltage between collector and base Vcbo | -80 V | |
| Power dissipation | 2 W | |
| Enclosure | SOT-223 | |
| Collector current | -3 A | |
| Version | PNP | 
 Download           
  Logistics        
     
 | Property | Value | 
|---|---|
| Country of origin | CN | 
| Original Packaging | Reel with 4,000 pieces | 
| MSL | MSL 3 | 
| Customs tariff number | 85412900 | 
 Compliance        
     
 | Property | Value | 
|---|---|
| Date of RoHS guidelines | 3/31/15 | 
| RoHS conform | Yes | 
| SVHC free | Yes |