BCX56-16-AQ | Diotec

Bipolar junction transistor, NPN, 1 A, 80 V, SMD, SOT-89, BCX56-16-AQ

Order No.: 09S0241
MPN:
BCX56-16-AQ
Series: BCX
BCX56-16-AQ Diotec Bipolar Transistors
Image may differ
Unit Price (€ / pc.)
0.2927 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
2.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2927 €
100 pcs.
0.1833 €
250 pcs.
0.1100 €
500 pcs.
0.0733 €
1000 pcs.
0.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

SMD General Purpose Transistor, BCX56-16-AQ, Diotec

SMD General Purpose NPN Transistor

Features

  • High collector current
  • Low saturation voltage
  • Two current gain groups
  • Compliant to RoHS

Applications

  • Signal processing
  • Switching
  • Amplification
  • Commercial / industrial grade
Technical specifications
Filter Property Value
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 100 V
Frequency 100 MHz
Assembly SMD
max.voltage between collector and emitter Vceo 80 V
min. operating temperature -55 °C
Collector current 1 A
Power dissipation 0.5 W
Enclosure SOT-89
Transit frequency fTmin 130 MHz
Version NPN
Logistics
Property Value
MSL MSL 1
Customs tariff number 85412100
Country of origin CN
Original Packaging Reel with 1,000 pieces
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15